BZ-7RW82255518T
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Silicone Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-7RW82255518T
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.95 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 43.66 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part BZ-7RW82255518T is a MICRO SWITCHâ„¢ Premium Large Basic Switch from the BZ Series. This switch features a Single Pole Double Throw (SPDT) configuration and has a rating of 15 A at 125/250 Vac and 16 A at 250 Vac according to ENEC standards. The switch is equipped with a 26.7 mm (1.050 in) sintered roller lever actuator with a silicone plunger seal, ensuring reliable and durable performance. To enhance its durability, the switch also has a dust and splash resistant cover to case seal. The binding head combination screw termination with integral lock washers ensures secure and hassle-free installation. Additionally, the mounting holes on this switch are designed to accept both pins or screws, providing flexibility in installation options. The HONEYWELL part BZ-7RW82255518T is certified by UL, CE, CSA, and ENEC, meeting strict industry safety and performance standards.
Search Keywords:
BZ7RW82255518T
IN STOCK:
105
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$37.26
$37.260
5
$33.25
$166.250
10
$32.75
$327.500
25
$31.32
$783.000
50
$29.60
$1,480.000
200
$28.81
$5,762.000
400
+
$26.24
$10,496.000