BZ-7RW8225551-D6
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-7RW8225551-D6
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.95 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 54.97 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part BZ-7RW8225551-D6 is from their MICRO SWITCH™ Premium Large Basic Switches: BZ Series. It is a Single Pole Double Throw (SPDT) switch with a maximum current rating of 15 A at 125/250 Vac and 16 A at 250 Vac (ENEC rated). This switch features a 26.7 mm (1.050 in) sintered roller lever actuator with elastomer plunger seal, providing durable and reliable performance. It also has a dust and splash resistant cover to case seal, ensuring protection against harsh environmental conditions.The BZ-7RW8225551-D6 is designed with a step-base case and features a 90° quick connect termination, providing easy and convenient installation. The mounting holes can accept pins or screws, offering flexible mounting options.This switch has certifications from UL, CE, CSA, and ENEC, assuring its compliance with international safety standards. It is a high-quality switch that can be used in a variety of applications where reliability and durability are required.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZ7RW8225551D6
IN STOCK:
298
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$66.88
$66.880
10
$65.88
$658.800
25
$64.89
$1,622.250
50
$63.92
$3,196.000
100
$33.84
$3,384.000
150
$23.81
$3,571.500
200
+
$23.34
$4,668.000
Product Guides