BZ-7RW82550519-A2-S
HoneywellSwitch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Screw Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-7RW82550519-A2-S
Alias/AKA:
SCN-1636SC
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
1.39 N
Termination Style:
Screw
Dimension:
64.24 x 17.45 x 48.67 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Screw Automotive
Search Keywords:
BZ7RW82550519A2S
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
30
Can Ship immediately
Product Guides