BZE6-2RN
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RN
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Enclosed
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
Limit Switches are used as a control system to make or break electrical connections. They are generally used in garage door openers, packaging equipment, textile machinery conveyors, and printing machinery.
BZE6-2RN Limit Switch from Honeywell comes with seal boots and has a combination insulator or seal affixed at the bottom. The side mount limit switch can be installed with #8 screws and can be used for momentary or maintained contact. Removal of the bottom enclosure exposes the terminals for easy wiring.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination option
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RN
IN STOCK:
1,230
Can Ship immediately
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
1
$94.51
$94.510
5
$86.21
$431.050
10
$79.06
$790.600
20
$76.10
$1,522.000
50
$74.96
$3,748.000
100
$73.84
$7,384.000
250
+
$72.73
$18,182.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined