BZE6-2RN193
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 1.5A 240VAC 250VDC 6.67N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RN193
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Medium Duty
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Maximum Current Rating:
1.5@240VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4
Body Orientation:
Straight
The HONEYWELL BZE6-2RN193 is a versatile switch limit designed for high-performance applications. This switch features a Single Pole Double Throw (SPDT) configuration with a top plunger and is suitable for both normally open (N.O.) and normally closed (N.C.) operations. It can be easily installed using its convenient conduit connection. With a rating of 1.5A for 240VAC and 250VDC, this switch is capable of handling demanding electrical loads. Its linear screw mount design ensures stable and secure installation. The BZE6-2RN193 also boasts a high force of 6.67N, making it suitable for applications requiring a strong and precise response. Whether you need a reliable switch for industrial, commercial, or residential applications, the HONEYWELL BZE6-2RN193 is a dependable and efficient choice.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RN193
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$142.21
$142.210
5
$131.60
$658.000
10
$125.96
$1,259.600
20
$120.78
$2,415.600
50
$106.36
$5,318.000
80
$104.76
$8,380.800
250
+
$98.68
$24,670.000
CUSTOMERS
ALSO BOUGHT
CM107J12S205QA
Single Pole Power Rocker Switch
34-002
Fuse Puller 100A 250V
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
914CE31-6
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 17.5N Linear Wire Lead A...
BE-2R-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25...