BZE6-2RN2
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 15A 600VAC 250VDC 1/4HP 5.57N Linear Conduit .. see full description
Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Switch is used in packaging equipment, special machinery, textile machinery and conveyors. This limit switch is also used in construction machinery and equipment, printing trades machinery and overhead cranes and hoists.
BZE6-2RN2 Limit Switch from Honeywell has a side mount. It also has a grounding screw and high capacity of 22 amps available. Lead washers are used to seal the mounting holes on side mount switches.
Product Highlights:
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists