help desk software
DATA SHEET

BZE6-2RN234

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 7.23N Linear Conduit .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RN234
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Top Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7.23 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4
Body Orientation:
Straight
The HONEYWELL part BZE6-2RN234 is a versatile switch designed for limit detection applications. With a built-in roller arm and a screw mount option, it offers easy installation and flexibility in various setups. This switch is capable of both normally open (N.O.) and normally closed (N.C.) configurations, providing the option for different circuit requirements. With a 0.5A rating at 250VDC, it ensures reliable and efficient performance in demanding environments. Additionally, the switch has a linear conduit for seamless and tidy cable management, enhancing overall functionality.
Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords:
BZE62RN234
IN STOCK: 98
Ships today, if you order in
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$195.64
$195.640
3
$192.71
$578.130
5
$189.82
$949.100
10
$186.97
$1,869.700
20 +
$182.60
$3,652.000
Tools/3D Models