help desk software
DATA SHEET

BZE6-2RN28

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 15A 600VAC 250VDC 1/4HP 5.57N Linear Conduit .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RN28
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Compact
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.57 N
Maximum Current Rating:
15@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight

The BZE6-2RN28 Limit Switch from Honeywell is a medium-duty limit switch. Limit Switches are generally used to control machinery in industrial applications. They function as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Switch is available with or without actuator seal boots and can be installed with #6 screws. With an operating temperature range between -32 °C to 71 °C [-25 °F to 160 °F], it delivers momentary or maintained contact.

The terminals of this Micro Limit Switch are placed inside the bottom enclosure for easy wiring. These limit switches are generally used in packaging equipment, special and textile machinery, conveyors, construction machinery and equipment, printing trades machinery, and overhead cranes and hoists.

Product Highlights:
  • Zinc Die-Cast housing NEMA 1
  • Side or flange mount
  • Grounding screw
  • Momentary or maintained contact
  • High capacity (22 amp) available
  • Pre-leaded or connector termination options
  • Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords:
BZE62RN28
IN STOCK: 98
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$208.97
$208.970
3
$205.84
$617.520
5
$202.75
$1,013.750
10
$199.71
$1,997.100
20 +
$195.04
$3,900.800
Tools/3D Models