BZE6-2RN34
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RN34
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
The HONEYWELL part BZE6-2RN34 is a versatile and high-quality switch limit that provides reliable and precise control over a wide range of applications. With its SPDT (Single Pole Double Throw) configuration, it offers a flexible solution as it can function as either Normally Open (N.O.) or Normally Closed (N.C.) depending on the specific requirements of your project.The switch features a top pin plunger and is conveniently designed for screw mounting, ensuring a secure and sturdy installation. It is rated for a maximum current of 0.5A and a voltage of 250VDC, making it suitable for various electrical systems.With a linear conduit, the HONEYWELL part BZE6-2RN34 allows for smooth and consistent operation, delivering accurate and repeatable results. Whether you need to control position sensing, limit movement, or trigger specific actions in your machinery or automation processes, this switch limit offers a reliable and efficient solution.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RN34
IN STOCK:
109
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$143.39
$143.390
3
$141.23
$423.690
5
$139.12
$695.600
10
$137.03
$1,370.300
20
+
$134.97
$2,699.400
CUSTOMERS
ALSO BOUGHT
108-1762-101
Red Banana Plug, Insulated, Hex Solder/Solderless Stud
507-3918-1471-600F
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Red lens
33457
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
108-1763-101
Black Banana Plug, Insulated, Hex Solder/Solderless Stud
DINR1
Connector Accessories DIN Rail Adapter