BZE6-2RN39
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 6.67N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RN39
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 6.67N Linear Screw Mount
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RN39
IN STOCK:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$246.27
$246.270
3
$242.58
$727.740
5
$179.14
$895.700
8
$132.95
$1,063.600
10
+
$130.29
$1,302.900
CUSTOMERS
ALSO BOUGHT
445531-3
RECPT ASSY, ARINC 404
17305017
Hour Meters, Solid State Hour Meters And Counters
DAT72410P
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten C...
AH165-TLG22E3
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.
BM3RSB-004
Circuit Protection Misc Circuit Protection Device