BZE6-2RN7
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Straight Pin Plunger Actuator with Seal Boot, #8 Mounting Screws, 0.5 in - 14NPT Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RN7
RoHS:
Yes
HTS:
853650903
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Maximum Current Rating:
15@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
The HONEYWELL part BZE6-2RN7 is a MICRO SWITCH„¢ Medium-Duty Limit Switch from the BZ Series. It is an enclosed basic switch designed for side mounting and features a durable die-cast zinc construction. This limit switch has a 1NC 1NO Single Pole Double Throw (SPDT) configuration and utilizes a snap action mechanism for reliable and precise operation. The straight pin plunger actuator comes with a seal boot for added protection. The limit switch is easy to install with #8 mounting screws and is compatible with 0.5 in - 14NPT conduit.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RN7
IN STOCK:
72
Ships today, if you order in
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$106.64
$106.640
5
$98.69
$493.450
10
$95.83
$958.300
20
$90.58
$1,811.600
50
$88.16
$4,408.000
80
$86.84
$6,947.200
250
+
$81.79
$20,447.500
CUSTOMERS
ALSO BOUGHT
3590S-2-503L
Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
18PA1
Switch Access Limit Switch Packet
W199ADX-4
Electromechanical Relay 120VAC 290Ohm 40A SPST-NO-DM (63.5x61.7x55.37)mm Power Relay
1XE1-6
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole D...
1LS1-L
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...