BZE6-2RQ
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RQ
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.62 N
Maximum Current Rating:
15@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
The HONEYWELL part BZE6-2RQ is a high-quality switch limit designed for versatile applications. It features a single-pole double-throw (SPDT) configuration, providing both normally open (N.O.) and normally closed (N.C.) operation options. The top roller plunger design ensures precise and reliable actuation, making it perfect for controlling machine movements and positioning.With a robust construction, this switch limit offers superior durability and performance. It can handle up to 15A of current at 600VAC or 250VDC, making it suitable for various electrical applications. Additionally, it has a power rating of 1/4HP and a linear conduit for easy installation.The HONEYWELL BZE6-2RQ switch limit is a trusted choice for industrial automation, machinery, and control systems. Its screw mount design ensures secure attachment, allowing for long-term, reliable operation.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1 /IP40
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RQ
IN STOCK:
277
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$78.65
$78.650
5
$70.18
$350.900
10
$68.09
$680.900
20
$65.17
$1,303.400
50
$62.49
$3,124.500
100
$60.83
$6,083.000
250
+
$58.49
$14,622.500
Product Guides
CUSTOMERS
ALSO BOUGHT
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
1546163-1
TERMINAL BLOCK, END SECTION MEDIUM DUTY, FLAT BASE
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
41770
SPLC AMVAR 7000-13000 BR
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm