help desk software
DATA SHEET

BZE6-2RQ2

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Adjustable Roller Lever, No Seal Boot, 0.5 in - 14NPT Conduit .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RQ2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Compact
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.01 N
Maximum Current Rating:
15@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are used in special and textile machinery, construction machinery and equipment, conveyors, packaging equipment, and overhead cranes and hoists.

BZE6-2RQ2 Limit Switch from Honeywell is an enclosed switch featuring a side mount and grounding screw. It is available with or without actuator seal boots and has a combination insulator or seal cemented inside the bottom enclosure. With a 22 amp capacity, this Roller Limit Switch can be used for momentary or maintained contact. This Honeywell Limit Switch can be installed with #6 screws. Its terminals are designed below the bottom enclosure for easy wiring options.

Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 Amp) available
  • Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1 /IP40
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords:
BZE62RQ2
IN STOCK: 140
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.73
$137.730
5
$127.45
$637.250
10
$121.99
$1,219.900
20
$116.97
$2,339.400
50
$113.85
$5,692.500
80
$112.15
$8,972.000
250 +
$109.47
$27,367.500
Tools/3D Models