BZE6-2RQ5
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RQ5
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.61 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RQ5
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$135.63
$135.630
3
$110.57
$331.710
5
$108.92
$544.600
8
$107.27
$858.160
10
+
$105.67
$1,056.700