BZE6-2RQ62
HoneywellSwitch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.39N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RQ62
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Adjustable Rod Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.39 N
Dimension:
N/A
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.39N Linear Conduit
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1 /IP40
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE62RQ62
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$144.46
$144.460
3
$142.29
$426.870
5
$140.16
$700.800
10
$138.05
$1,380.500
20
+
$135.98
$2,719.600