BZE6-RN
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 5.56N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-RN
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4
Body Orientation:
Straight
The HONEYWELL BZE6-RN is a versatile switch limit with a Single-Pole Double-Throw (SPDT) configuration, featuring both Normally Open (N.O.) and Normally Closed (N.C.) contacts. Equipped with a top plunger and designed for linear operation, this switch is mounted using a screw mount and includes a conduit for easy installation. With a maximum actuation force of 5.56 Newtons, the BZE6-RN is a reliable choice for a variety of industrial applications.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE6RN
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$202.82
$202.820
5
$198.86
$994.300
10
$162.90
$1,629.000
25
$147.59
$3,689.750
50
$144.73
$7,236.500
100
$142.56
$14,256.000
250
+
$140.42
$35,105.000
CUSTOMERS
ALSO BOUGHT
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
BZ-2RQ66
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
914CE2-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
BX4C3K
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.45N Linear Screw Mount