BZE6-RN18X1
HoneywellSwitch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC 1.95N Rotary Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-RN18X1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Enclosed
Actuator Style:
Coil Spring
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.95 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4
Body Orientation:
Straight
The Honeywell BZE6-RN18X1 is a reliable and versatile switch limit designed for a variety of industrial applications. This switch features a single-pole, double-throw (SPDT) configuration, allowing for normally open (N.O.) and normally closed (N.C.) contacts. With a coil spring mechanism, it provides precise and consistent actuation when triggered.The BZE6-RN18X1 is capable of handling up to 0.5A at 250VDC, making it suitable for both low and high voltage applications. It is also designed to withstand up to 1.95N of force, ensuring durability and longevity in harsh environmental conditions.Mounting is made simple with the rotary conduit, allowing for easy installation and adjustment. Whether it's used for position sensing, safety interlock, or equipment monitoring, the Honeywell BZE6-RN18X1 switch limit excels in reliability and performance.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZE6RN18X1
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$313.91
$313.910
3
$309.20
$927.600
5
$304.56
$1,522.800
8
$300.00
$2,400.000
10
+
$248.26
$2,482.600
CUSTOMERS
ALSO BOUGHT
2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thr...
53688-94
C Frame Solenoid Economical Construction
PFB1224UHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
6PA2
Switch Access Limit/Enclosed Switch Roller Lever
BZE6-RNX1
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 1/2HP 5.56N Linear Screw Mount