BZE7-2RN2-PG
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Adjustable Roller Lever with Seal Boot, PG 13,5 mm Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE7-2RN2-PG
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Medium Duty
Actuator Style:
Top Adjustable Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Dimension:
76.4 x 25.4 x 103.73 mm
Maximum Current Rating:
6@120VAC@(EN/IEC) A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Adjustable Roller Lever with Seal Boot, PG 13,5 mm Conduit
Search Keywords:
BZE72RN2PG
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$362.69
$362.690
3
$357.25
$1,071.750
5
$351.89
$1,759.450
10
+
$344.76
$3,447.600