BZE7-2RN-PG
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Pin Plunger Actuator with Seal Boot, PG 13,5 mm Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE7-2RN-PG
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Medium Duty
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Dimension:
76.4 x 25.4 x 71.75 mm
Maximum Current Rating:
6@120VAC@(EN/IEC) A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL BZE7-2RN-PG is a MICRO SWITCHâ„¢ medium-duty limit switch from the BZ Series. This enclosed basic switch features a side mount design with a 1NC 1NO single pole double throw (SPDT) configuration, providing reliable snap action operation. The switch is equipped with a pin plunger actuator and a seal boot for added protection. It also includes a PG 13,5 mm conduit for easy installation. Ideal for a wide range of industrial applications, this limit switch ensures precision and durability in operation.
Search Keywords:
BZE72RNPG
IN STOCK:
113
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$212.11
$212.110
3
$208.93
$626.790
5
$205.80
$1,029.000
10
$202.71
$2,027.100
20
+
$197.97
$3,959.400
CUSTOMERS
ALSO BOUGHT
BK/AGW-15
Fuse Fast Acting 15A 32V Holder Cartridge 6.35 X 22.23mm Glass
FHDK10N5101
Diffuse Sensor
5501-24-1
High Voltage Reed Relay, 1 Form A, 24V
3590S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
80E2A605
Time delay - relay - 120VAC - 1.6s to 16s