BZF1-2RN-LH
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZF1-2RN-LH
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.9 N
Dimension:
101.6 x 33.02 x 82.6 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Flange Mount
Search Keywords:
BZF12RNLH
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$283.03
$283.030
3
$253.39
$760.170
5
$245.66
$1,228.300
8
$243.20
$1,945.600
10
+
$240.77
$2,407.700
CUSTOMERS
ALSO BOUGHT
20852-82
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
4604X-102-271LF
Thick Film Conformal Coated Network Resistors
4NK0AQ
Overload Relay - 6-9A.
70G-IDC5
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
SC648
Audio 10VDC 48VDC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount