BZH1-2RN2
HoneywellSwitch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 5.56N Linear Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZH1-2RN2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Adjustable Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 5.56N Linear Flange Mount
Product Highlights:
- Cast aluminum housing
- Side or flange mount
- UL Recognized, file #E12252
- Grounding screw
- Sealed to NEMA 1, 3, 4, 13
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZH12RN2
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$306.54
$306.540
3
$300.02
$900.060
5
$292.60
$1,463.000
8
$288.21
$2,305.680
10
+
$283.89
$2,838.900
CUSTOMERS
ALSO BOUGHT
LS2A4K
MICRO SWITCH™ Heavy-Duty Limit Switches: LS2 Series Heavy-Duty Limit Switch, Stainless Ste...
320344
TERMINAL,SOLIS R 6 1/2
T92P11A22-24
High Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...
19C030PA7K
Pressure Sensor 0psi to 30psi Absolute 4-Pin
DPP25-5
AC/DC Power Supply Single-OUT 5V 5A 25W 7-Pin