BZ-R370-P5
HoneywellMICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-R370-P5
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.02 mm
Operating Force:
2.84 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 33.71 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Screw Termination
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZR370P5
This product is discontinued, but still in stock
IN STOCK:
325
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$30.03
$60.060
25
$28.53
$713.250
50
$27.10
$1,355.000
100
$16.68
$1,668.000
150
$13.20
$1,980.000
200
+
$12.94
$2,588.000
CUSTOMERS
ALSO BOUGHT
A421-062510-08
AC Frame Solenoid
2150QA4
PMI RND .31" Neon 125V Tab White
XW1E-TV412Q4M-R
Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
MMIT-100F
Manual Tool MMIT Terminates Discrete Wire Into End And Through Connectors