help desk software
DATA SHEET

BZ-R-A2

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-R-A2
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.01 mm
Operating Force:
2.5 N
Termination Style:
Screw
Dimension:
49.28mm x 17.45mm x 25.32 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. The BZ series standard basic switches are used for simple or precision on/off application needs. These are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other and are therefore mostly used in irrigation systems, semi-trailer trucks, timing devices, office equipment, tests instruments, medical and dental equipment's, HVAC equipment, manually operated devices, and valves.

BZ-R-A2 Honeywell Snap Action Switch comes with an elongated mounting hole for easier, more accurate mounting. This switch has a long mechanical life up to 20,000,000 cycles at 95% survival.

Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Maximum AC Voltage Rating: 4980 V
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Agency approvals and standards from UL, CSA, ENEC
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZRA2
IN STOCK: 275
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.62
$17.620
10
$15.72
$157.200
25
$15.25
$381.250
50
$14.81
$740.500
200
$14.00
$2,800.000
400
$12.57
$5,028.000
600 +
$12.38
$7,428.000
Tools/3D Models