BZ-RD-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RD-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.01 mm
Operating Force:
2.64 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 34.47 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
BZRDA2
This product is discontinued, but still in stock
IN STOCK:
16
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$69.75
$69.750
3
+
$58.50
$175.500
CUSTOMERS
ALSO BOUGHT
GLBB02A
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit Automo...
GLZ54J
MICRO SWITCH™ Global Limit Switches: GLA Series, Adjustable Aluminum Rod Actuator, Ø 3,2 m...
53C310K
This Conductive Plastic Industrial Potentiometer from Honeywell offers a 2 watt power rati...