BZ-RLX
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Flexible Leaf Actuator, Removable Solder Termination Blades Formed 45° to Center, Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RLX
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/N/A/Leaf Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
N/A
Operating Force:
0.83 N
Termination Style:
Solder
Dimension:
61.54mm x 17.45mm x 30.15mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Flexible Leaf Actuator, Removable Solder Termination Blades Formed 45° to Center, Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZRLX
IN STOCK:
119
Can Ship immediately
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$26.59
$26.590
10
$25.26
$252.600
25
$24.00
$600.000
50
$22.80
$1,140.000
100
$21.66
$2,166.000
250
$20.58
$5,145.000
500
+
$10.71
$5,355.000