help desk software

BZ-R-N917

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 4 mm [0.158 in] Hardened Steel Additional Overtravel Plunger, 2,5 mm x 0,45 mm [0.098 in x 0.018 in] - 6H Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, CE .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-R-N917
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Operating Force:
N/A
Termination Style:
Screw
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 4 mm [0.158 in] Hardened Steel Additional Overtravel Plunger, 2,5 mm x 0,45 mm [0.098 in x 0.018 in] - 6H Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, CE
Search Keywords:
BZRN917
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.75
$161.750
5
$125.95
$629.750
10
$114.42
$1,144.200
50
$105.00
$5,250.000
100 +
$94.06
$9,406.000