help desk software
DATA SHEET

BZ-RW80X

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Removable Solder Termination Blades Formed 45° to Center, Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RW80X
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
N/A
Operating Force:
0.63 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch, also known as micro switch is a kind of momentary contact switch. The BZ series standard basic micro switches are used for simple or precision on/off application needs. These highly sensitive switches are often used in irrigation systems, semi-trailer trucks, timing devices, office equipment, tests instruments, medical and dental equipment's, HVAC equipment, manually operated devices, and valves.

BZ-RW80X Honeywell Snap Action Switch from Honeywell can operate at temperatures ranging between -55 °C to 85 °C. Accepted world-wide standard "Large Basic" switch, this snap action switch comes with an elongated mounting hole for easier, more accurate mounting.

Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Long electrical life
  • Minimum over-travel: 5.56 mm
  • Choice of actuation, termination and operating characteristics
  • Agency approvals and standards from UL, CSA, ENEC
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZRW80X
IN STOCK: 189
Ships today, if you order in
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.05
$44.050
5
$36.84
$184.200
25
$29.79
$744.750
50
$27.98
$1,399.000
100
$26.17
$2,617.000
250
$25.90
$6,475.000
500 +
$25.65
$12,825.000
Tools/3D Models