BZ-RW822-P4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RW822-P4
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.53 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 49.68 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BZRW822P4
IN STOCK:
280
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$72.51
$72.510
10
$71.42
$714.200
25
$70.35
$1,758.750
50
$69.29
$3,464.500
100
$36.68
$3,668.000
150
$25.81
$3,871.500
200
+
$25.30
$5,060.000
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
AZ826-2C-12DME
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...