BZ-RW842214-P4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7mm [1.050 in] Sintered Roller Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RW842214-P4
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.15 mm
Operating Force:
0.56 N
Termination Style:
Screw
Dimension:
50.55 x 17.45 x 50.09 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7mm [1.050 in] Sintered Roller Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
BZRW842214P4
IN STOCK:
133
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$54.61
$54.610
10
$53.79
$537.900
25
$52.98
$1,324.500
50
$52.19
$2,609.500
100
$27.63
$2,763.000
150
$19.44
$2,916.000
200
+
$19.05
$3,810.000
CUSTOMERS
ALSO BOUGHT
JR2A-DC24V
Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
5413194-1
BNC, RT ANG, PCB, JACK
SSSF021900
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
DUXL01D
Pressure Sensor 0inH2O to 1inH2O Differential 4-Pin
25.003.0453.0
Conn Card Edge Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 6A Carton