help desk software
DATA SHEET

BZ-RW8435-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, No External Return Spring, Lower Operating Force, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RW8435-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
0.38 mm
Operating Force:
0.07 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switch, also known as micro switch, is a kind of momentary contact switch. These are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. The BZ series standard basic micro switches are used for simple or precision on/off application needs and are therefore mostly used in irrigation systems, semi-trailer trucks, timing devices, office equipment, tests instruments, medical and dental equipment's, HVAC equipment, manually operated devices, and valves.

BZ-RW8435-A2 Honeywell Snap Action Switch has a long mechanical life up to 20,000,000 cycles at 95% survival. This SPDT switch comes with choice of actuation, termination and operating characteristics.

Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Electrical life up to 100,000 cycles
  • Choice of actuation, termination and operating characteristics
  • Agency approvals and standards from UL, CSA, ENEC
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZRW8435A2
IN STOCK: 647
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.43
$26.430
10
$23.58
$235.800
25
$22.88
$572.000
50
$21.90
$1,095.000
200
$20.44
$4,088.000
400
$18.62
$7,448.000
600 +
$18.34
$11,004.000
Tools/3D Models