help desk software
DATA SHEET

BZ-RW922-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Reverse Acting 31,75 mm [1.25 in] Bronze Roller Lever Actuator, Full Rail Cover, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RW922-A2
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
0.025 mm
Operating Force:
3.34 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

BZ-RW922-A2 Snap Action Switch from Honeywell features an elongated mounting hole for easier and accurate mounting. It comes with a roller lever actuator, screw termination and silver contacts. It also comes with a wide choice of actuation, termination and operating characteristics and has a long mechanical life up to 20,000,000 cycles. This SPDT snap action switch can be used for simple or precision on/off application needs.

Snap Action Switches are devices that respond to very small movements and can rapidly change from one contact position to the other. They are highly sensitive and are also known as micro switches. Honeywell Switch BZ-RW922-A2 has a current rating of 10 A at a voltage of 125 Vac and is widely used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Roller lever actuator
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Operating temperature range: -55 °C to 85 °C
  • Agency approvals and standards from UL, CSA
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZRW922A2
IN STOCK: 167
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$217.98
$217.980
10
$214.71
$2,147.100
25
$211.49
$5,287.250
50
$208.32
$10,416.000
100
$106.40
$10,640.000
150
$72.43
$10,864.500
200 +
$70.98
$14,196.000
Tools/3D Models