BZV6-2RN
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Flange Mount 15A 600VAC 250VDC 1/4HP 6.67N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZV6-2RN
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Dimension:
77.2 x 54.1 x 63.5 mm
Maximum Current Rating:
15@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3
Body Orientation:
Straight
The HONEYWELL part BZV6-2RN is a versatile switch limit that can be used in a variety of applications. It features a single-pole double-throw (SPDT) configuration, allowing it to act as both a normally open (N.O.) and normally closed (N.C.) switch. The switch has a top plunger design, making it easy to operate and ensuring reliable performance. It is designed for flange mount installation, providing a secure and stable mounting option. With a rating of 15A at 600VAC and 250VDC, this switch can handle a wide range of electrical loads. It can control motors up to 1/4HP (horsepower) and has a linear conduit for easy wiring connection. The HONEYWELL part BZV6-2RN is a durable and reliable switch limit that offers excellent performance and versatility for various industrial and commercial applications.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZV62RN
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$111.27
$111.270
5
$102.97
$514.850
10
$99.99
$999.900
20
$94.51
$1,890.200
50
$91.99
$4,599.500
80
$90.61
$7,248.800
250
+
$85.35
$21,337.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
3683S-1-202L
Res POT 2K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
1050C4
PMI RND .5" Neon 125V Wire White
1050QC1
Neon Panel Mount Indicator Red .500″ Hi-Hat 125V Tab Terminals
1050QC4
Neon Panel Mount Indicator White .500″ Hi-Hat 125V Tab Terminals