BZV6-2RN2
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Lever Flange Mount 15A 600VAC 250VDC 1/4HP 5.57N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZV6-2RN2
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Compact
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.57 N
Maximum Current Rating:
15@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Lever Flange Mount 15A 600VAC 250VDC 1/4HP 5.57N Linear Conduit
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BZV62RN2
IN STOCK:
80
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$176.37
$176.370
3
$173.73
$521.190
5
$171.12
$855.600
10
$168.55
$1,685.500
20
+
$166.02
$3,320.400
CUSTOMERS
ALSO BOUGHT
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
1TL1-5K
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
1TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....
914CE1-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
BA-2R-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 125 Vac,...