BZV6-2RN4
HoneywellSwitch Limit N.O./N.C. SPDT Manual Palm Button Flange Mount 1.5A 240VAC 250VDC 5.56N Linear Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZV6-2RN4
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Manual Palm Button
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Maximum Current Rating:
1.5@240VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Manual Palm Button Flange Mount 1.5A 240VAC 250VDC 5.56N Linear Conduit
Search Keywords:
BZV62RN4
IN STOCK:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$337.93
$337.930
3
$332.87
$998.610
5
$245.81
$1,229.050
8
$182.44
$1,459.520
10
+
$178.79
$1,787.900
CUSTOMERS
ALSO BOUGHT
61365-1
250 FASTON TAB TPBR
AB6M-M1-W
Switch, Psh - Momntry - Rnd Btn, White - Pnl Mnt - SPDT - 1A@250Vac/dc - QC/Sldr
389FXBXC1-240A
Electromechanical Relay 220/240VAC 7.2KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
BZ-2RW8225-A2-S
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
LSE3K
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automo...