CLSB4B-1
HoneywellSwitch Limit N.O./N.C. Single Head Conduit 6A 600VAC 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
CLSB4B-1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Momentary Cable Pull
Actuator Style:
Single Head
Pole Throw Configuration:
N/A
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Right Angle
The HONEYWELL part CLSB4B-1 is a high-quality switch limit designed for various industrial applications. This switch offers both normally open (N.O.) and normally closed (N.C.) configurations, providing versatility in its operation. It has a single head and is designed to be mounted using a rotary screw, ensuring secure and stable installation. With a current rating of 6A and a voltage rating of 600VAC/250VDC, this switch can handle a wide range of electrical loads. Additionally, it features conduit connections, allowing for easy wiring in industrial environments. Trust HONEYWELL's CLSB4B-1 switch limit for reliable and precise control in your application.
Search Keywords:
CLSB4B1
IN STOCK:
72
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$711.54
$711.540
3
$691.62
$2,074.860
5
$477.22
$2,386.100
10
+
$430.35
$4,303.500
CUSTOMERS
ALSO BOUGHT
2663
DP 625 Heyco® Dome Plugs
21CH28
Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire ...
CWD2450
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage...
3213
Liquidtight Cordgrip - PG11 Thread Size - Range 0.230 to 0.395 in - 35 Series - Nylon Nut ...