A current sensor is a device used to detect the current in the circuit and convert it to a voltage signal to deliver accurate measurement and enhance performance. This Honeywell current sensor is used in a variety of applications like variable speed drives, overcurrent protection, ground fault detectors, current feedback control systems, robotics, UPS and telecommunication power supplies, welding power supplies, automotive - battery management systems.
CSLA2EJ Current Sensor from Honeywell features linear output and through-hole design, enabling fast response time. This Honeywell sensor is accurate and low cost. This DC current sensor has built-in temperature compensation which enables reliable operational functionality and minimum energy dissipation.
Product Highlights:
- The minimum operating supply voltage is 6 V
- This Honeywell Current Sensor is a closed loop current sensor
- Operating temperature -25 to 85 °C
- Dimensions 63.5 x 15.85 x 57.4mm
- This DC Current Sensor has a maximum sensing current of 310 A