CSLA2EN
HoneywellOpen Loop Current Sensor AC/DC Current 9V Automotive 3-Pin .. see full description
A current sensor is a device used to detect the current in the circuit and convert it to a voltage signal to deliver accurate measurement and enhance performance. This Honeywell current sensor is used in a variety of applications like variable speed drives, overcurrent protection, ground fault detectors, current feedback control systems, robotics, UPS and telecommunication power supplies, welding power supplies, automotive - battery management systems.
CSLA2EN Current Sensor from Honeywell features linear output and through-hole design, enabling fast response time. This Honeywell sensor is accurate and low cost. This linear current sensor has built-in temperature compensation which enables reliable operational functionality and minimum energy dissipation.
Product Highlights:
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate, low-cost sensing
- Operating temperature range -25 °C to 85 °C
- Housing: PBT polyester
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input