help desk software

CSLH3A9

Honeywell

Open Loop Current Sensor AC/DC Current 5V/9V .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
CSLH3A9
RoHS:
Yes
HTS:
9030333800
COO:
US
ECCN:
EAR99
Package Type:
Maximum Sensing Current:
±9 A
Sensitivity:
282 mV/A
Output Type:
Voltage
Sensing Current Type:
AC,DC
Accuracy:
N/A
Mounting:
PCB Through Hole
Operating Temperature:
-25 to 100 °C
Operating Frequency:
N/A
Dimension:
N/A
Type:
Open Loop
Life Cycle:
Discontinued
Open Loop Current Sensor AC/DC Current 5V/9V
Product Highlights:
  • ac or dc current sensing
  • Linear ratiometric output
  • Current sinking or sourcing output for interfacing flexibility
  • No insertion loss
  • Fast response time
  • Compact size for applications with limited space
  • Low-cost sensing
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Built-in temperature compensation promotes reliable operatiom
  • Operating temperature range -25 C to 100 C [-13 F to 212 F]
  • RoHs compliant (lead-free)
Search Keywords:
CSLH3A9
  This product is discontinued, but still in stock
IN STOCK: 180
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.682
$48.410
25
$8.426
$210.650
50
$7.913
$395.650
100
$7.569
$756.900
250
$7.356
$1,839.000
500
$6.958
$3,479.000
1,000 +
$6.281
$6,281.000