CSLW6B1 Current Sensor from Honeywell features a wired open-loop design with multiple turns for increased sensitivity. This current sensor has a linear ratiometric output and a built-in temperature compensation assuring reliable operation. This low cost Honeywell sensor is accurate and operates between a temperature range of -25 °C to 100 °C.
Current sensors are devices used to detect AC or DC current in the circuit and convert it into a voltage signal to deliver accurate measurement and enhance performance. The CSLW series current sensors are used in a variety of applications like motor control in applications, HVAC and consumer tools, current monitoring of electronic circuits, overcurrent protection, ground fault detectors, robotics, industrial process control, UPS and telecommunication power supplies, welding current monitoring, battery management systems in mobile equipment, and variable speed drives.
Product Highlights:
- Wired open-loop design with multiple turns for increased sensitivity
- Accurate, low cost sensing
- AC or DC current sensing
- Linear ratiometric output
- Output voltage isolation from input
- Compact size for applications with limited space
- Fast response time
- Low insertion loss
- Current sinking or sourcing output for interfacing flexibility
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Built-in temperature compensation assures reliable operation