help desk software
DATA SHEET

CSLW6B200M

Honeywell

Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
CSLW6B200M
RoHS:
Yes
HTS:
8536694040
COO:
NZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Sensing Current:
±0.2 A
Sensitivity:
5100 mV/A
Output Type:
Voltage
Sensing Current Type:
AC,DC
Accuracy:
N/A
Mounting:
PCB Through Hole
Operating Temperature:
-25 to 100 °C
Operating Frequency:
DC to 230 kHz
Dimension:
16.2 x 10 mm
Type:
Open Loop
Life Cycle:
Discontinued

A current sensor is a device used to detect the current in the circuit and convert it to a voltage signal to deliver accurate measurement and enhance performance. This Honeywell current sensor is used in a variety of applications like motor control in applications, HVAC and consumer tools, current monitoring of electronic circuits, overcurrent protection, robotics, industrial process control, welding current monitoring, variable speed drives.

CSLW6B200M current sensor from Honeywell features linear ratiometric output and wired open-hole design for increased sensitivity and delivering fast response time. This Honeywell sensor is accurate and low cost. This current sensor has built-in temperature compensation which enables reliable operational functionality and minimum energy dissipation. Featuring a compact size, this device is ideal for applications with limited space

Product Highlights:
  • Accurate, low-cost sensing
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Built-in temperature compensation promotes reliable operation
  • Operating temperature range -25 °C to 100 °C [-13 °F to 212 °F]
  • RoHs compliant (lead-free)
  • Wired open-loop design with multiple turns for increased sensitivity
  • AC or DC current sensing
  • Linear ratiometric output
  • Current sinking or sourcing output for interfacing flexibility
  • Low insertion loss
  • Fast response time
  • Compact size for applications with limited space
Search Keywords:
CSLW6B200M
  This product is discontinued, but still in stock
IN STOCK: 40
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.45
$112.250
25
$19.03
$475.750
50
$18.25
$912.500
100
$15.45
$1,545.000
250
$14.80
$3,700.000
500
$14.65
$7,325.000
1,000 +
$14.51
$14,510.000
Tools/3D Models