CSNE151
HoneywellClosed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin .. see full description
The CSNE151 Honeywell Current Sensor is compact and light in weight and can measure AC, DC and impulse currents. Current sensors are mechanical instruments that detect and convert current. The output voltage is easily measurable and is proportional to the current. These CSNE151 sensors are used in variable speed drives, over-current protection, ground fault detectors, current feedback control systems and robotics.
Current sensing devices are important in many instrumentation and power systems. This Closed Loop Current Sensor is also used in UPS and telecommunication power supplies, welding power supplies, automotive - battery management systems and wattmeters.
Product Highlights:
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability