CSNE151-204
HoneywellClosed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
CSNE151-204
RoHS:
Yes
HTS:
90303309
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Maximum Sensing Current:
±90 A
Sensitivity:
0.5mA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±0.5 %
Mounting:
PCB Through Hole
Operating Temperature:
-40 to 75 °C
Operating Frequency:
DC to 150 kHz
Dimension:
31.75 x 12.7 x 20.3 mm
Type:
Closed Loop
Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords:
CSNE151204
IN STOCK:
232
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$29.22
$29.220
5
$27.34
$136.700
25
$25.30
$632.500
50
$24.21
$1,210.500
100
$20.90
$2,090.000
250
$20.35
$5,087.500
500
+
$18.96
$9,480.000