CSNK591
HoneywellClosed Loop Current Sensor AC/DC Current 18V Automotive 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
CSNK591
RoHS:
Yes
HTS:
9030333800
COO:
GB
ECCN:
EAR99
Maximum Sensing Current:
±1200 A
Sensitivity:
0.2mA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±0.5 %
Mounting:
Screw
Operating Temperature:
0 to 70 °C
Operating Frequency:
DC to 150 kHz
Dimension:
180 x 90 x 88 mm
Type:
Closed Loop
The HONEYWELL part CSNK591 is a highly reliable Closed Loop Current Sensor designed for measuring AC and DC currents up to 18V. Specifically designed for automotive applications, this sensor provides accurate feedback on current flow to ensure optimal performance and safety. With its 3-pin configuration, installation is quick and hassle-free. Trust HONEYWELL CSNK591 for precise current monitoring in automotive systems and other industrial applications.
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords:
CSNK591
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$394.98
$394.980
2
$382.75
$765.500
3
$371.36
$1,114.080
4
$367.39
$1,469.560
5
+
$363.75
$1,818.750