Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
D01051301
RoHS:
Yes
HTS:
7415338010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
Sensor Fixings/Accessories Mounting Nut For 575 Series
Search Keywords:
D01051301
This product is discontinued, but still in stock
IN STOCK:
1,075
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.283
$128.300
300
$0.994
$298.200
500
$0.984
$492.000
1,000
$0.972
$972.000
2,500
$0.952
$2,380.000
5,000
$0.943
$4,715.000
7,500
$0.933
$6,997.500
10,000
+
$0.924
$9,240.000
CUSTOMERS
ALSO BOUGHT
3-640440-5
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
10VK7
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead
12FR100E
Res Wirewound 0.1 Ohm 1% 2W Silicone AXL
111-7E
Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
703W-00/06
Power entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount...