DC002NDR5
HoneywellPressure Sensor 1V to 6V 0inH2O to 2inH2O Differential 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
DC002NDR5
RoHS:
Yes
HTS:
9026204000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 2 inH2O
Media:
Air,Gas
Output Voltage:
1 to 6 V
Response Time:
N/A
Typical Operating Supply Voltage:
7 to 16 V
Operating Temperature:
-25 to 85 °C
Dimension:
27.94 x 27.18 x 27.43 mm
Life Cycle:
Discontinued & Replaced
Pressure Sensor 1V to 6V 0inH2O to 2inH2O Differential 4-Pin
Product Highlights:
- Ultra Low Pressure Sensing, down to 1" H20
- ASIC Enhanced
- Available in Gage and Differential Pressure Ranges
- Available in Ratiometric and Regulated
- Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
- Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords:
DC002NDR5
This product is discontinued, but still in stock
IN STOCK:
19
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$185.470
$185.470
5
$169.264
$846.320
10
$157.582
$1,575.820
20
$152.242
$3,044.840
50
$144.780
$7,239.000
80
$142.427
$11,394.160
250
+
$100.218
$25,054.500