help desk software
DATA SHEET

DT-2R-A7

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Pin Plunger, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, 4-40 UNC Round Head Screw Termination with Lock Washers, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA, Military Part Number MS25008-1 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
DT-2R-A7
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
1.52 mm
Operating Force:
5.56 N
Termination Style:
Screw
Dimension:
49.3 x 17.5 x 32.4 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are switch devices that are used to open or close an electrical circuit at a rapid speed. These devices are also known as micro switches and work with lever, pushbutton, and roller actuators. They are generally used in irrigation systems, semi-trailer trucks, timing devices, office equipment, medical equipment, valves, and test instruments.

DT-2R-A7 Snap Action Switch from Honeywell is a standard basic micro switch. This Honeywell Switch features two independent Single Pole Double Throw circuits in a single housing. Both these circuits are activated by one actuator. The design of this Honeywell Snap Action Switch allows various wiring combinations, as well as mounting interchangeability with type Z switches.

Product Highlights:
  • Mounting interchangeability with type Z switches
  • Rated for 10 A at 240 Vac
  • Temperature tolerance to 82 °C [180 °F]
  • Design permits several wiring combinations
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
DT2RA7
IN STOCK: 544
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.87
$171.870
3
$165.87
$497.610
5
$162.61
$813.050
10
$138.54
$1,385.400
25 +
$123.69
$3,092.250
Older Equivalent
DT-2R-D829
DT-2R-D829
VIEW PRODUCT
Tools/3D Models