help desk software
DATA SHEET

DT-2RV22-A7

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 26,2 mm [1.030 in] Sintered Roller Lever Actuator, 4-40 UNC Round Head Screw Termination with Lock Washers, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
DT-2RV22-A7
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
7.75 mm
Operating Force:
3.89 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 56.44 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are quite often used in various applications, including valves, manually operated devices, HVAC systems, medical and dental equipment, test instruments, office equipment, timing devices, semi-trailer trucks, and irrigation systems.

DT-2RV22-A7 Snap Action Switch from Honeywell is a standard basic micro switch. This Honeywell Switch is designed with two independent single-pole double throw circuits in a single housing. Both these circuits are actuated by one actuator. It has temperature tolerance to 82 °C [180 °F]. The design of this Honeywell Snap Action Switch allows several wiring combinations, as well as mounting interchangeability with type Z switches.

Product Highlights:
  • Rated for 10 A at 240 Vac
  • Temperature tolerance to 82 °C [180 °F]
  • Mounting interchangeability with type Z switches
  • Design permits several wiring combinations
Search Keywords:
DT2RV22A7
IN STOCK: 73
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$677.58
$677.580
10
$667.41
$6,674.100
25
$657.40
$16,435.000
50
$647.54
$32,377.000
100
$330.73
$33,073.000
150
$225.13
$33,769.500
200 +
$220.63
$44,126.000
Tools/3D Models