DT-2RV23-A7
HoneywellMICRO SWITCH™ Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A at 250 Vac, Roller Lever Actuator (Reversed Lever Position),1,57 N to 2,64 N [5.5 to 9.5 oz] Operating Force, Screw Termination .. see full description
Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are often used in irrigation systems, semi-trailer systems, timing devices, office equipment, test instruments, medical and dental equipment, HVAC systems, valves, and manually operated devices, among others.
DT-2RV23-A7 Snap Action Switch from Honeywell is a standard basic micro switch. This Honeywell Switch is designed with two independent single-pole double throw circuits in a single housing. Both these circuits are activated by one actuator. It has temperature tolerance to 82 °C [180 °F]. The design of this DPDT Switch allows various wiring combinations, as well as mounting interchangeability with type Z switches.
Product Highlights:
- Rated for 10 A at 240 Vac
- Mounting interchangeability with type Z switches
- Design permits several wiring combinations
- Temperature tolerance to 82 °C [180 °F]