DT-2RV2-A7
HoneywellMICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator, 4-40 UNC Round Head Screw Termination with Lock Washers, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
DT-2RV2-A7
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
14.4 mm
Operating Force:
2.09 N
Termination Style:
Screw
Dimension:
49.3 x 17.5 x 48.5 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL DT-2RV2-A7 is a MICRO SWITCHâ„¢ Specialty Large Basic Switch, designed with a double pole double throw (DPDT) mechanism for versatile usage. This switch can handle a current of 10 A at 125/250 Vac, making it suitable for various applications. With a sintered roller lever actuator measuring 48.3 mm (1.90 in), it provides reliable and precise actuation. The switch features a 4-40 UNC round head screw termination with lock washers, ensuring secure and durable connections. Its flexible insulator adds to its overall durability and functionality. The switch can be easily mounted using pins or screws, thanks to its mounting hole design. Additionally, it meets the safety standards of UL and CSA, providing peace of mind for users.
Product Highlights:
- Mounting interchangeability with type Z switches
- Rated for 10 A at 240 Vac
- Temperature tolerance to 82 C [180 F]
- Design permits several wiring combinations
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
DT2RV2A7
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$1,214.11
$1,214.110
25
$1,153.40
$28,835.000
50
$1,095.73
$54,786.500
100
$559.65
$55,965.000
150
$380.95
$57,142.500
200
+
$373.33
$74,666.000