help desk software
DATA SHEET

DT-2RV3-A7

Honeywell

MICRO SWITCH™ Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A at 250 Vac, Straight Lever Actuator, 1,11 N to 1,95 N [4 oz to 7 oz] Operating Force, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
DT-2RV3-A7
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
4.83 mm
Operating Force:
1.95 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in valves, manually operated devices, HVAC systems, medical and dental equipment, test instruments, timing devices, semi-trailer trucks, and irrigation systems.

DT-2RV3-A7 Snap Action Switch from Honeywell is a standard basic micro switch. This Honeywell Snap Action Switch is designed to deliver enhanced life, making it ideal for various industrial applications. It has temperature tolerance to 82 °C [180 °F]. Featuring two independent single-pole double throw contacts in one housing, this DPDT Switch offers two contacts, one for the control circuit and the other for the auxiliary circuit.

Product Highlights:
  • Temperature tolerance to 82 °C [180 °F]
  • Mounting interchangeability with type Z switches
  • Design permits several wiring combinations
  • Rated for 10 A at 240 Vac
Search Keywords:
DT2RV3A7
IN STOCK: 33
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$616.74
$616.740
10
$607.48
$6,074.800
25
$598.37
$14,959.250
50
$589.40
$29,470.000
100
$301.04
$30,104.000
150
$204.92
$30,738.000
200 +
$200.82
$40,164.000
Tools/3D Models